Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL10203L000FEA
Newark Part No.21AM9023
Product RangeWSL Series
Technical Datasheet
20,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 25+ | $0.243 |
| 50+ | $0.243 |
| 100+ | $0.243 |
| 250+ | $0.243 |
| 500+ | $0.243 |
| 1000+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL10203L000FEA
Newark Part No.21AM9023
Product RangeWSL Series
Technical Datasheet
Resistance3mohm
Product RangeWSL Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSL1020 series Power Metal Strip® surface-mount Current Sense Resistor with wide side terminal construction that yields high power to foot print size ratio. All welded construction of the Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Construction is impervious against high sulphur environments
- Proprietary processing technique produces low resistance values (down to 0.001Ω)
- Very low inductance, 0.5 to 5nH
- Low thermal EMF (<3μV/°C)
- AEC-Q200 qualified available
Technical Specifications
Resistance
3mohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability