Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0200FEA
Newark Part No.33R2635
Product RangeWSLP Series
Technical Datasheet
2,542 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.484 |
25+ | $0.410 |
50+ | $0.410 |
100+ | $0.410 |
250+ | $0.381 |
500+ | $0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0200FEA
Newark Part No.33R2635
Product RangeWSLP Series
Technical Datasheet
Resistance0.02ohm
Resistor Case / Package1206 [3216 Metric]
Product RangeWSLP Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product Overview
WSLP1206R0200FEA is a WSLP series power Metal Strip® resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- 1206 size
- 20mohm resistance, ±1% tolerance
- 1W power rating
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3 μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
0.02ohm
Product Range
WSLP Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for WSLP1206R0200FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability