Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP3921L5000FEA
Newark Part No.54X6178
Product RangeWSLP Series
Your Part Number
3,041 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.140 |
| 25+ | $2.020 |
| 50+ | $1.880 |
| 100+ | $1.770 |
| 250+ | $1.650 |
| 500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP3921L5000FEA
Newark Part No.54X6178
Product RangeWSLP Series
Technical Datasheet
Resistance500µohm
Product RangeWSLP Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
