Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA20M
Newark Part No.18C1482
Product RangeXT49S Series
Technical Datasheet
691 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.569 |
| 25+ | $0.547 |
| 50+ | $0.526 |
| 100+ | $0.505 |
| 500+ | $0.482 |
| 1000+ | $0.445 |
| 2500+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA20M
Newark Part No.18C1482
Product RangeXT49S Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeXT49S Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XT9S20ANA20M is a low profile holder type Crystal features wide frequency range and excellent aging.
- 20pF Load capacitance
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
20pF
Product Range
XT49S Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability