Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVISION-LUXO
Manufacturer Part NoKFL026025
Newark Part No.37AC0741
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length1.143m
For Use WithIndustrial Application
Magnification2.25X
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Industrial Application
Product Range
-
SVHC
To Be Advised
Arm Length
1.143m
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate