Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $90.140 |
5+ | $82.130 |
10+ | $80.980 |
25+ | $79.070 |
50+ | $75.250 |
100+ | $68.270 |
250+ | $62.120 |
Price for:Each
Minimum: 1
Multiple: 1
$90.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISIONALERT
Manufacturer Part No31105372
Newark Part No.88W2256
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSingle Flash
Lens Diameter81mm
Product Range-
IP / NEMA RatingIP67
Power Rating5W
External Height100mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
100mm
Operating Temperature Max
60°C
Supply Voltage VAC
230V
Visual Signal Type
Single Flash
Product Range
-
Power Rating
5W
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate