Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.490 |
25+ | $10.190 |
50+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17037
Newark Part No.92C3571
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Connector Type ANEMA 5-15P
Cable Length - Metric3m
Connector Type BIEC 60320 C5
Current Rating2.5A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17037 is a 3m Power Cord with NEMA 5-15P plug at one end and IEC60320 C-5 connector at other end. Black jacket.
- SPT-2 AWG 18x3 Cable type
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Cable Length - Metric
3m
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C5
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate