New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      17419 10 B1

                      Mains Power Cord, 16 AWG, NEMA 5-15P to Free End, 2.74 m, 13 A, 125 VAC, Black

                      VOLEX 17419 10 B1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVOLEX
                      Manufacturer Part No17419 10 B1
                      Newark Part No.96K5633
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      625 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.990
                      25+$17.420
                      50+$16.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVOLEX
                      Manufacturer Part No17419 10 B1
                      Newark Part No.96K5633
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorNEMA 5-15P to Free End
                      Connector Type ANEMA 5-15P
                      Connector Type BFree End
                      Cable Length - Metric2.74m
                      Current Rating13A
                      Voltage Rating125VAC
                      Jacket ColorBlack
                      Product Range-
                      Cable Length - Imperial9ft
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 17419 is a 2.74m 3-conductor Standard Power Cord with SJ 16AWG x 3 cable, black jacket, NEMA 5-15P moulded vinyl grounding plug (PH-185) at one end and free/stripped leads at other end connection.

                      • 1625W/13A Rating
                      • 60°C Temperature rating

                      Applications

                      Power Management

                      Technical Specifications

                      Connector to Connector

                      NEMA 5-15P to Free End

                      Connector Type B

                      Free End

                      Current Rating

                      13A

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      9ft

                      Connector Type A

                      NEMA 5-15P

                      Cable Length - Metric

                      2.74m

                      Voltage Rating

                      125VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.