Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
| 25+ | $20.520 |
| 50+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17422
Newark Part No.96K5634
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric3.7m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17422 is a Power Cord with SJ 16AWG x 3 cable and a black PVC jacket. This North American power supply cord has black PVC 5-15P plug to end free/stripped end.
- FT2 Flame rating
- 60°C Rated temperature
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate