Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.390 |
25+ | $9.160 |
50+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17504 10 B1
Newark Part No.31Y5813
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 17504 10 B1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate