Print Page
Image is for illustrative purposes only. Please refer to product description.

429 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 25+ | $22.470 |
| 50+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2115H
Newark Part No.93K3150
Technical Datasheet
Connector to ConnectorSI 32 Plug to IEC 320 C13
Connector Type AMains Plug, Isreal
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 2115H is a 2.44m Mains Power Cord with Israel plug to IEC 60320 C13 connection. It is made up of PVC and has brass terminals.
- <gt/>10MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
SI 32 Plug to IEC 320 C13
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
Mains Plug, Isreal
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
