Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoIN-SS7B1T7-001
Newark Part No.46M3012
Product RangeV-Lock Series
Technical Datasheet
327 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.310 |
25+ | $1.310 |
50+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoIN-SS7B1T7-001
Newark Part No.46M3012
Product RangeV-Lock Series
Technical Datasheet
Product RangeV-Lock Series
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
Technical Specifications
Product Range
V-Lock Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Current Rating
10A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate