Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 25+ | $30.400 |
| 50+ | $30.400 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q28V30VP150S
Newark Part No.83AH8639
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Connector Type B
QSFP28 38 Position Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate