Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.770 |
25+ | $24.770 |
50+ | $24.770 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S10V30VP300S
Newark Part No.89AH2351
Technical Datasheet
Connector Type AQSFP+ Plug
Connector Type BSFP+ Plug (x4)
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead
Connector Type B
SFP+ Plug (x4)
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate