Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoVQSFPQ30YP100
Newark Part No.55Y7929
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.00 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVQSFPQ30YP100
Newark Part No.55Y7929
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric1m
Connector Type BQSFP+ Plug
Cable Length - Imperial3.28ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Connector Type B
QSFP+ Plug
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate