Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoX-285663A
Newark Part No.93K1407
Also Known As182209 (VPE02-136-18)
Technical Datasheet
1,381 In Stock
Need more?
249 Delivery in 1-3 Business Days(US stock)
1132 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 25+ | $4.480 |
| 50+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285663A
Newark Part No.93K1407
Also Known As182209 (VPE02-136-18)
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to Free End
Connector Type ASchuko Plug
Connector Type BFree End
Cable Length - Metric2.55m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.4ft
SVHCLead (14-Jun-2023)
Product Overview
X-285663A is a CEE 7/7 plug to free end European main power cord.
- Annealed copper wire conductor
- PVC jacket and PVC insulation
- Cable length is 2.55m (8.4ft)
- 16A current rating
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Connector Type B
Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8.4ft
Connector Type A
Schuko Plug
Cable Length - Metric
2.55m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate