Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9R
Newark Part No.39T1691
Product RangeCSM Series
Technical Datasheet
Packaging Options
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.270 |
| 10+ | $33.920 |
| 25+ | $32.280 |
| 50+ | $31.250 |
| 100+ | $22.580 |
| 250+ | $19.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$41.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9R
Newark Part No.39T1691
Product RangeCSM Series
Technical Datasheet
Resistance2000µohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability