Quantity | Price |
---|---|
1+ | $22.940 |
10+ | $19.460 |
25+ | $18.620 |
50+ | $17.910 |
100+ | $17.280 |
250+ | $16.810 |
Product Information
Product Overview
The VSMP series wraparound surface-mount Chip Resistor utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance. It has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cycling.
- Non hot spot design
- Non-inductive, non-capacitive design
- Tolerance to ±0.01%
- Power rating to 750mW @ 70°C
- Load life stability to ±0.005% @ 70°C, 2000hrs at rated power
- <lt/>1s Fast thermal stabilization
- Electrostatic discharge (ESD) up to 25000V
- ≤0.005% Short time overload
- 1ns Effectively no ringing rise time
- -42dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non inductive
Technical Specifications
500ohm
200mW
Metal Foil
VSMP Series
10V
1.27mm
150°C
No SVHC (15-Jun-2015)
± 0.01%
0805 [2012 Metric]
Precision
± 0.2ppm/°C
2.03mm
-55°C
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate