2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  G DR X 035 X 20 A01,24V 100%

                                                                                                  SOLENOID

                                                                                                  MAGNET SCHULTZ
                                                                                                  MAGNET SCHULTZ G DR X 035 X 20 A01,24V 100%
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMAGNET SCHULTZ
                                                                                                  Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                                                                                                  Newark Part No.23M6357
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$570.550
                                                                                                  5+$553.260
                                                                                                  10+$529.430
                                                                                                  25+$505.550
                                                                                                  50+$443.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $570.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MAGNET SCHULTZ
                                                                                                  ManufacturerMAGNET SCHULTZ
                                                                                                  Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                                                                                                  Newark Part No.23M6357
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial0.186in-lb
                                                                                                  Holding Torque - Metric-
                                                                                                  No. of Turns-
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Maximum Stroke110°
                                                                                                  Solenoid DirectionCW
                                                                                                  Coil Voltage24VDC
                                                                                                  Coil Power Continuous6.9W
                                                                                                  Coil Resistance50ohm
                                                                                                  Coil TerminationWire Leaded
                                                                                                  External Diameter35mm
                                                                                                  External Length36.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  0.186in-lb

                                                                                                  No. of Turns

                                                                                                  -

                                                                                                  Maximum Stroke

                                                                                                  110°

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Coil Resistance

                                                                                                  50ohm

                                                                                                  External Diameter

                                                                                                  35mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Holding Torque - Metric

                                                                                                  -

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Solenoid Direction

                                                                                                  CW

                                                                                                  Coil Power Continuous

                                                                                                  6.9W

                                                                                                  Coil Termination

                                                                                                  Wire Leaded

                                                                                                  External Length

                                                                                                  36.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.