2. Batteries & Chargers
                                                                                                  3. Batteries - Non-Rechargeable
                                                                                                  Print Page

                                                                                                  LS14250

                                                                                                  Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Raised Positive and Flat Negative, 1

                                                                                                  SAFT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAFT LS14250
                                                                                                  ManufacturerSAFT
                                                                                                  Manufacturer Part NoLS14250
                                                                                                  Newark Part No.30C1750
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8,206 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.960
                                                                                                  5+$8.800
                                                                                                  10+$8.650
                                                                                                  25+$8.510
                                                                                                  50+$8.140
                                                                                                  100+$7.780
                                                                                                  250+$7.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAFT
                                                                                                  ManufacturerSAFT
                                                                                                  Manufacturer Part NoLS14250
                                                                                                  Newark Part No.30C1750
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage3.6V
                                                                                                  Battery Size Code1/2AA
                                                                                                  Battery TechnologyLithium Thionyl Chloride
                                                                                                  Battery Capacity1.2Ah
                                                                                                  Battery TerminalsRaised Positive and Flat Negative
                                                                                                  Pack Quantity1
                                                                                                  Battery Type / Size1/2AA
                                                                                                  Weight8.9g
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The LS14250 is a 3.6V cylindrical-type Lithium-thionyl Chloride Battery with 1.2Ah capacity and bobbin construction. The concentric electrodes enable the maximum loading of active materials and correspondingly, maximum energy and lowest self-discharge. It perfectly suits high energy and high voltage requirements in a wide range of temperature. It has excellent resistance to humid environments.

                                                                                                  • Enhanced capacity
                                                                                                  • 35mA continuous current
                                                                                                  • High operating voltage, stable during most of application lifetime
                                                                                                  • Lowest self-discharge for extended shelf life and operating life
                                                                                                  • Well controlled passivation with limited voltage delay
                                                                                                  • Excellent reliability over extended operating life
                                                                                                  • Low magnetic signature
                                                                                                  • Excellent safety records
                                                                                                  • -60 to +85°C operating temperature
                                                                                                  • Stainless steel container and end caps
                                                                                                  • Hermetic glass-to-metal sealing
                                                                                                  • Non-flammable electrolyte
                                                                                                  • 100mA pulse capability

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Metering

                                                                                                  Warnings

                                                                                                  Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water.

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  3.6V

                                                                                                  Battery Technology

                                                                                                  Lithium Thionyl Chloride

                                                                                                  Battery Terminals

                                                                                                  Raised Positive and Flat Negative

                                                                                                  Battery Type / Size

                                                                                                  1/2AA

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Battery Size Code

                                                                                                  1/2AA

                                                                                                  Battery Capacity

                                                                                                  1.2Ah

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  Weight

                                                                                                  8.9g

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Miscellaneous EN

                                                                                                  Alternatives for LS14250

                                                                                                  5 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG