2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  SLWSTK6050A

                                                                                                  Wireless Starter Kit, Z-Wave 700, ZGM130S, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables

                                                                                                  SILICON LABS
                                                                                                  SILICON LABS SLWSTK6050A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWSTK6050A
                                                                                                  Newark Part No.22AJ0472
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWSTK6050A
                                                                                                  Newark Part No.22AJ0472
                                                                                                  Kit Application TypeWireless Development
                                                                                                  Application Sub TypeWireless Network
                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  Silicon Core NumberZGM130S
                                                                                                  Product Range-
                                                                                                  Kit Contents2x WSTK Mainboard (BRD4001A), 2x ZGM130S Brd, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SLWSTK6050A is a ZGM130S Zen Gecko wireless starter kit. This wireless starter kit with the BRD4202A radio board is an excellent starting point to get familiar with the ZGM130S Zen Gecko Z-Wave® SiP Module. It also provides the necessary tools for developing a Silicon Labs wireless application. BRD4202A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the ZGM130S SiP Module. The board features an SMA connector for RF connection, or a PCB antenna that can be selected by moving a 0 ohm resistor. The wireless starter kit mainboard contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the ZGM130S's many capabilities.

                                                                                                  • ZGM130S Zen Gecko SiP module with 512KB flash, 64KB RAM
                                                                                                  • SMA antenna connector (863-925MHz)
                                                                                                  • Advanced energy monitor, virtual COM port
                                                                                                  • SEGGER J-Link on-board debugger
                                                                                                  • External device debugging, Ethernet and USB connectivity
                                                                                                  • Silicon Labs Si7021 relative humidity and temperature sensor
                                                                                                  • Low power 128x128 pixel memory LCD
                                                                                                  • User LEDs / pushbuttons, 20-pin 2.54mm EXP header
                                                                                                  • Breakout pads for SiP module I/O
                                                                                                  • CR2032 coin cell battery support

                                                                                                  Contents

                                                                                                  2x BRD4202A ZGM130S Zen Gecko module radio board, 2x BRD4001A wireless starter kit mainboard, 2x BRD8029A buttons and LEDs EXP board, 2x RW badland SMAMFL SKIRT SMA antenna, 1x UZB-7 USB stick, 1x UZB-S USB stick network sniffer.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Wireless Development

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  Wireless Network

                                                                                                  Silicon Core Number

                                                                                                  ZGM130S

                                                                                                  Kit Contents

                                                                                                  2x WSTK Mainboard (BRD4001A), 2x ZGM130S Brd, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.