2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Fixed Value Inductors
                                                                                                  Print Page

                                                                                                  RS512-2-02

                                                                                                  Surface Mount Power Inductor, RS Series, 13 µH, 2 Arms, 30 mohm, 25 MHz

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  SCHAFFNER - TE CONNECTIVITY RS512-2-02
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCHAFFNER - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoRS512-2-02
                                                                                                  Newark Part No.97F8200
                                                                                                  Product RangeRS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  ManufacturerSCHAFFNER - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoRS512-2-02
                                                                                                  Newark Part No.97F8200
                                                                                                  Product RangeRS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRS Series
                                                                                                  Inductance13µH
                                                                                                  DC Current Rating2Arms
                                                                                                  DC Resistance Max30mohm
                                                                                                  Inductance Tolerance-
                                                                                                  Self Resonant Frequency Min25MHz
                                                                                                  Inductor Case Style-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RS Series

                                                                                                  DC Current Rating

                                                                                                  2Arms

                                                                                                  Inductance Tolerance

                                                                                                  -

                                                                                                  Inductor Case Style

                                                                                                  -

                                                                                                  Inductance

                                                                                                  13µH

                                                                                                  DC Resistance Max

                                                                                                  30mohm

                                                                                                  Self Resonant Frequency Min

                                                                                                  25MHz

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.