2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Front End Rack Mount Power Supplies
                                                                                                  Print Page

                                                                                                  HFE1600-D1U

                                                                                                  Rack, 4 Slot, Dual Output, 19", 532 A, IEC320 Input

                                                                                                  TDK-LAMBDA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK-LAMBDA HFE1600-D1U
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoHFE1600-D1U
                                                                                                  Newark Part No.78X5116
                                                                                                  Product RangeHFE1600 Series
                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,708.660
                                                                                                  10+$1,679.570
                                                                                                  25+$1,551.630
                                                                                                  50+$1,470.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,708.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TDK-LAMBDA
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoHFE1600-D1U
                                                                                                  Newark Part No.78X5116
                                                                                                  Product RangeHFE1600 Series
                                                                                                  Product RangeHFE1600 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  • Shield rack for use with HFE1600 series power supplies
                                                                                                  • 19 inch rack (4 slot), dual output, 4 rear AC inputs (IEC320-C16), three blank panels included

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HFE1600 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Declaration of Conformity EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  ESG