2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. Results
                                                                                                  info icon

                                                                                                  No results found

                                                                                                  We couldn't find any product matching with your search input-output-definition. Here are some suggestions based on your search.

                                                                                                  5 Product Results Found for "input-output-definition"

                                                                                                  Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well & Sunpower
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SD-15A-05
                                                                                                  MEAN WELL SD-15A-05
                                                                                                  24M7370

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. 2:1 Input
                                                                                                  3. ITE
                                                                                                  4. Enclosed
                                                                                                  5. 2:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $21.070
                                                                                                  10+
                                                                                                  $20.800
                                                                                                  25+
                                                                                                  $20.530
                                                                                                  50+
                                                                                                  $20.260
                                                                                                  100+
                                                                                                  $19.990
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  -
                                                                                                  51mm
                                                                                                  28mm
                                                                                                  78mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-15 Series
                                                                                                  SD-15A-24
                                                                                                  MEAN WELL SD-15A-24
                                                                                                  24M7369

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. 2:1 Input
                                                                                                  3. ITE
                                                                                                  4. Enclosed
                                                                                                  5. 2:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.430
                                                                                                  10+
                                                                                                  $23.790
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  625mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  -
                                                                                                  51mm
                                                                                                  28mm
                                                                                                  78mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-15 Series
                                                                                                  SD-15C-24
                                                                                                  MEAN WELL SD-15C-24
                                                                                                  24M7375

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. 2:1 Input
                                                                                                  3. ITE
                                                                                                  4. Enclosed
                                                                                                  5. 2:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.500
                                                                                                  10+
                                                                                                  $6.500
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  625mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  -
                                                                                                  51mm
                                                                                                  28mm
                                                                                                  78mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-15 Series
                                                                                                  SD-15B-12
                                                                                                  MEAN WELL SD-15B-12
                                                                                                  24M7371

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. 2:1 Input
                                                                                                  3. ITE
                                                                                                  4. Enclosed
                                                                                                  5. 2:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  8. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $36.060
                                                                                                  10+
                                                                                                  $33.760
                                                                                                  25+
                                                                                                  $32.770
                                                                                                  50+
                                                                                                  $31.790
                                                                                                  100+
                                                                                                  $30.800
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  -
                                                                                                  51mm
                                                                                                  28mm
                                                                                                  78mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-15 Series
                                                                                                  SDS-100D24
                                                                                                  SUNPOWER SDS-100D24
                                                                                                  24M7392

                                                                                                  RoHS

                                                                                                  SUNPOWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. 2:1 Input
                                                                                                  3. ITE
                                                                                                  4. 2:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  8. 4.2 A
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  4.2A
                                                                                                  -
                                                                                                  96V
                                                                                                  CSA, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Panel
                                                                                                  95mm
                                                                                                  38mm
                                                                                                  198mm
                                                                                                  72V
                                                                                                  144V
                                                                                                  SDS-100D Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  ESG