2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  LBWA1UZ1GC-901

                                                                                                  WI-FI / ETHERNET MODULE, 2.4 GHZ, LGA136

                                                                                                  Date/Lot Code

                                                                                                  MURATA
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLBWA1UZ1GC-901
                                                                                                  Newark Part No.43AC0143
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 58 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$24.61
                                                                                                  5+$23.27
                                                                                                  10+$21.92
                                                                                                  25+$20.99
                                                                                                  50+$20.36
                                                                                                  100+$19.71
                                                                                                  250+$18.95
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLBWA1UZ1GC-901
                                                                                                  Newark Part No.43AC0143
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Data Rate65Mbps
                                                                                                  Supply Voltage Min3.13V
                                                                                                  Frequency Min2.4GHz
                                                                                                  Supply Voltage Max4.8V
                                                                                                  Frequency Max5.825GHz
                                                                                                  IC Case / PackageLGA
                                                                                                  Receiving Current100mA
                                                                                                  No. of Pins136Pins
                                                                                                  RF IC Case StyleLGA
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max5.825GHz
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Transmitting Current320mA
                                                                                                  Operating Temperature Max70°C
                                                                                                  Output Power (dBm)12dBm
                                                                                                  Sensitivity dBm-73dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsWireless Connectivity
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  3.13V

                                                                                                  Supply Voltage Max

                                                                                                  4.8V

                                                                                                  IC Case / Package

                                                                                                  LGA

                                                                                                  No. of Pins

                                                                                                  136Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensitivity dBm

                                                                                                  -73dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Connectivity

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate

                                                                                                  65Mbps

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  5.825GHz

                                                                                                  Receiving Current

                                                                                                  100mA

                                                                                                  RF IC Case Style

                                                                                                  LGA

                                                                                                  Frequency Response RF Max

                                                                                                  5.825GHz

                                                                                                  Transmitting Current

                                                                                                  320mA

                                                                                                  Output Power (dBm)

                                                                                                  12dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.