Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901Copy
Manufacturer Standard Lead Time57 weeks
Newark Part No.43AC0143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.100 |
| 5+ | $22.850 |
| 10+ | $21.600 |
| 25+ | $20.500 |
| 50+ | $19.790 |
| 100+ | $19.080 |
| 250+ | $18.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901Copy
Manufacturer Standard Lead Time57 weeks
Newark Part No.43AC0143
Technical Datasheet
Data Rate65Mbps
RF Primary FunctionTransceiver
Supply Voltage Min3.13V
Frequency Min2.4GHz
Supply Voltage Max4.8V
Frequency Max5.825GHz
IC Case / PackageLGA
Receiving Current100mA
No. of Pins136Pins
RF IC Case StyleLGA
Frequency Response RF Min2.4GHz
Frequency Response RF Max5.825GHz
Operating Temperature Min-30°C
Transmitting Current320mA
Operating Temperature Max70°C
Output Power (dBm)12dBm
Sensitivity dBm-73dBm
Product Range-
RF Transceiver ApplicationsWireless Connectivity
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
65Mbps
Supply Voltage Min
3.13V
Supply Voltage Max
4.8V
IC Case / Package
LGA
No. of Pins
136Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-30°C
Operating Temperature Max
70°C
Sensitivity dBm
-73dBm
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
Frequency Min
2.4GHz
Frequency Max
5.825GHz
Receiving Current
100mA
RF IC Case Style
LGA
Frequency Response RF Max
5.825GHz
Transmitting Current
320mA
Output Power (dBm)
12dBm
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate