12 Product Results Found for "PRO POWER"
Find a huge range of Microcontrollers at Newark Electronics Mexico, including 8-bit Microcontrollers, ARM Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(12)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.950 10+ $2.390 25+ $2.270 50+ $2.200 100+ $2.110 More Pricing... | Total:$2.95 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 55I/O's | 8KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ $0.884 10+ $0.798 100+ $0.718 500+ $0.672 1000+ $0.633 More Pricing... | Total:$0.88 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 8KB | 28I/O's | 1KB | 32Pins | LQFP | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ $1.440 10+ $1.060 100+ $0.964 500+ $0.916 1000+ $0.869 More Pricing... | Total:$1.44 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 32KB | 25I/O's | 2KB | 32Pins | LQFP | I2C, SPI, UART | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.798 10+ $0.566 25+ $0.509 50+ $0.476 100+ $0.445 More Pricing... | Total:$0.80 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 8KB | 16I/O's | 1KB | 20Pins | UFQFPN | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ $0.645 10+ $0.490 148+ $0.441 518+ $0.414 1036+ $0.390 More Pricing... | Total:$0.64 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 8KB | 16I/O's | 1KB | 20Pins | TSSOP | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ $1.630 10+ $1.190 148+ $0.939 518+ $0.878 1036+ $0.833 More Pricing... | Total:$1.63 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 15I/O's | 4KB | 20Pins | TSSOP | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) | 1+ $3.240 10+ $2.580 25+ $2.410 50+ $2.330 100+ $2.230 More Pricing... | Total:$3.24 Min: 1 / Mult: 1 Total:$223.00 Min: 100 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) | 1+ $1.670 10+ $1.210 25+ $1.110 50+ $1.040 100+ $0.978 More Pricing... | Total:$1.67 Min: 1 / Mult: 1 Total:$97.80 Min: 100 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 15I/O's | 4KB | 20Pins | TSSOP | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ $2.370 10+ $1.890 100+ $1.630 500+ $1.510 1000+ $1.480 More Pricing... | Total:$2.37 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 26I/O's | 4KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ $3.100 10+ $2.510 25+ $2.360 50+ $2.270 100+ $2.190 More Pricing... | Total:$3.10 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ $1.830 10+ $1.680 100+ $1.520 500+ $1.450 1000+ $1.370 More Pricing... | Total:$1.83 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 32KB | 38I/O's | 2KB | 48Pins | LQFP | I2C, SPI, UART | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ $1.230 | Total:$6,027.00 Min: 4900 / Mult: 2450 | RS08KB | RS08 Family RS08KB Series Microcontrollers | RS08 | - | - | - | 20MHz | 20MHz | 2KB | 6I/O's | 126Byte | 8Pins | SOIC | I2C, SCI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KB | |||||