Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S003F3P6
Newark Part No.75T8338
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
23,043 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.525 |
| 148+ | $0.423 |
| 518+ | $0.386 |
| 1036+ | $0.366 |
| 2516+ | $0.352 |
| 10064+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S003F3P6
Newark Part No.75T8338
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for STM8S003F3P6
1 Product Found
Product Overview
Value line, 16MHz STM8S 8bit MCU supports communications interfaces and 3 timers, UART, SPI, I²C.
- 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- low power modes and switch-off peripheral clocks individually power management
- Permanently active, low-consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts and up to 27 external interrupts on 6 vectors
- 10bit ADC, ± 1 LSB ADC with up to 5 multiplexed channels, scan mode and analogue watchdog
- Up to 28 I/Os on a 32-pin package including 21 high-sink outputs
- Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 1 - Unlimited
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate