Need more?
| Quantity | Price |
|---|---|
| 1+ | $9,320.670 |
Product Information
Product Overview
34420A is a NanoVolt/micro-ohm meter. It is a high-sensitivity multimeter optimized for low-level measurements. It combines low-noise voltage measurements with resistance and temperature functions, setting a new standard in low-level flexibility and performance. The 34420A combines its low-noise nano-Volt input circuits with a high-stability current source to provide precise low-level resistance measurements – no more hassling with the cost and complexity of an external current source.
- Two input channels, built-in resistance and temperature
- SPRT measurements, unequaled versatility
- Record measurements and export results in a few clicks
- Digits of resolution is 7.5 digits
- 0.003% basic 1-Yr DCV accuracy
- 2- and 4-wire resistance, temperature, DCV measurement functions
- Built-in low noise 2-channel scanner simplifies voltage comparisons
- Download BenchVue Basic app for free to control your instruments
Contents
NanoVolt/micro-ohm meter, 4ft low thermal cable with copper spade lugs, Kelvin clip set, 4-wire shorting plug, User’s manual, Service manual, Test report, Contact cleaner, and power cord.
Technical Specifications
7.5
-
1Mohm
-
1 Year
-
GPIB, RS232
-
-
100V
DC Voltage, Resistance
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate