2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  IPROBER 520

                                                                                                  Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, Oscilloscopes

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS IPROBER 520
                                                                                                  AIM-TTI INSTRUMENTS IPROBER 520
                                                                                                  AIM-TTI INSTRUMENTS IPROBER 520
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoIPROBER 520
                                                                                                  Newark Part No.04X9921
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  2 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,203.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,203.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoIPROBER 520
                                                                                                  Newark Part No.04X9921
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC Plug
                                                                                                  Probe Side ConnectorProbe Tip
                                                                                                  Current Range Max20A
                                                                                                  Current Range Min10mA
                                                                                                  For Use WithOscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The Aim I-prober 520 is a unique current measurement device. Measurement of current normally requires it to be passed through a closed magnetic loop, typically using a split clamp device. Whereas this is suitable for individual wires, it is of no use for measuring current in PCB tracks. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.

                                                                                                  • Current measurement from isolated probing of conductor
                                                                                                  • Dynamic range of 10mA to 20A peak to peak
                                                                                                  • Wide bandwidth of DC to 5MHz
                                                                                                  • Low noise equivalent to less than 6mA rms
                                                                                                  • Safety rated to 300V Cat II
                                                                                                  • Suitable for connection to any oscilloscope
                                                                                                  • High accuracy general purpose H-field probe
                                                                                                  • Convertible into "closed magnetic circuit" current probe

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  BNC Plug

                                                                                                  Current Range Max

                                                                                                  20A

                                                                                                  For Use With

                                                                                                  Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Probe Side Connector

                                                                                                  Probe Tip

                                                                                                  Current Range Min

                                                                                                  10mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility