Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | IPROBER 520Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04X9921 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,155.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,155.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | IPROBER 520Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04X9921 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Probe Tip |
| Current Range Max | 20A |
| Current Range Min | 10mA |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Aim I-prober 520 is a unique current measurement device. Measurement of current normally requires it to be passed through a closed magnetic loop, typically using a split clamp device. Whereas this is suitable for individual wires, it is of no use for measuring current in PCB tracks. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
- Current measurement from isolated probing of conductor
- Dynamic range of 10mA to 20A peak to peak
- Wide bandwidth of DC to 5MHz
- Low noise equivalent to less than 6mA rms
- Safety rated to 300V Cat II
- Suitable for connection to any oscilloscope
- High accuracy general purpose H-field probe
- Convertible into "closed magnetic circuit" current probe
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 20A |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Probe Side Connector | Probe Tip |
|---|---|
| Current Range Min | 10mA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
