2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,203.510 |
Product Information
Product Overview
The Aim I-prober 520 is a unique current measurement device. Measurement of current normally requires it to be passed through a closed magnetic loop, typically using a split clamp device. Whereas this is suitable for individual wires, it is of no use for measuring current in PCB tracks. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
- Current measurement from isolated probing of conductor
- Dynamic range of 10mA to 20A peak to peak
- Wide bandwidth of DC to 5MHz
- Low noise equivalent to less than 6mA rms
- Safety rated to 300V Cat II
- Suitable for connection to any oscilloscope
- High accuracy general purpose H-field probe
- Convertible into "closed magnetic circuit" current probe
Technical Specifications
BNC Plug
20A
Oscilloscopes
No SVHC (21-Jan-2025)
Probe Tip
10mA
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate