2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  CREATOR 3

                                                                                                  3D Printer, 1.75mm Filament, 0.4mm Layer, 300mm X 250mm X 200mm Build, 200mm/s, Ethernet/Wi-Fi/USB

                                                                                                  FLASHFORGE
                                                                                                  FLASHFORGE CREATOR 3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoCREATOR 3
                                                                                                  Newark Part No.29AH0918
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLASHFORGE
                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoCREATOR 3
                                                                                                  Newark Part No.29AH0918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.4mm
                                                                                                  Supported Printing MaterialsABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
                                                                                                  Build Volume300mm x 250mm x 200mm
                                                                                                  Nozzle Diameter0.4mm
                                                                                                  3D Print Speed Max200mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating500W
                                                                                                  ConnectivityEthernet, Wi-Fi, USB
                                                                                                  File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
                                                                                                  Printer SoftwareFlashPrint
                                                                                                  Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Creator 3 is a professional independent dual extruder 3D printer
                                                                                                  • Maximum build volume 300mm x 250mm x 200mm
                                                                                                  • Flexible and removable heated build plate
                                                                                                  • Stainless steel nozzles are capable of a printing maximum temperature of 300°C
                                                                                                  • Filament error detection
                                                                                                  • Build-in HD camera
                                                                                                  • Colour IPS touch-screen control
                                                                                                  • Cloud platform
                                                                                                  • Integrated LCD screen and button board functions error-free

                                                                                                  Contents

                                                                                                  FlashForge Creator Pro, 2 spool holders, 2 spools of filament (net weight: 2.2 pounds per spool, material, and colour randomly selected), 2 filament guide tubes, An accessory bag containing nuts, screws and hex wrench set, Power supply cable, USB cable, End stop switch cable (spare part), Acrylic covers kit, 4GB SD card (contains software, test sample files, and user manual).

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood

                                                                                                  Nozzle Diameter

                                                                                                  0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  Ethernet, Wi-Fi, USB

                                                                                                  Printer Software

                                                                                                  FlashPrint

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.4mm

                                                                                                  Build Volume

                                                                                                  300mm x 250mm x 200mm

                                                                                                  3D Print Speed Max

                                                                                                  200mm/s

                                                                                                  Power Rating

                                                                                                  500W

                                                                                                  File Input Formats

                                                                                                  BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

                                                                                                  Supported OS

                                                                                                  Mac OS, Linux, Windows XP, Vista, 7, 8, 10

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.