Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoK-2422
Newark Part No.99B8883
Length-
For Use WithIDEAL Models 11 and 22 set-screw connectors
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
K-2422 is a set-screw holder for use with connector models 11 and 22. This set screw easily and securely applies maximum compression to conductors to ensure a vibration-resistant splice. UL listed to 486C and CSA Certified to C22.2 #188; comply with Federal Specification W-S-610E certified.
- Eliminates need for restriping wire each time the connection is disturbed
- Permits fast visual inspection of splice
- Tough, flame-retardant shell rated at 150°C
- 600V maximum rated voltage
Technical Specifications
Length
-
Product Range
-
For Use With
IDEAL Models 11 and 22 set-screw connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate