Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | K-2422Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99B8883 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | K-2422Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99B8883 |
| Length | - |
| For Use With | IDEAL Models 11 and 22 set-screw connectors |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
K-2422 is a set-screw holder for use with connector models 11 and 22. This set screw easily and securely applies maximum compression to conductors to ensure a vibration-resistant splice. UL listed to 486C and CSA Certified to C22.2 #188; comply with Federal Specification W-S-610E certified.
- Eliminates need for restriping wire each time the connection is disturbed
- Permits fast visual inspection of splice
- Tough, flame-retardant shell rated at 150°C
- 600V maximum rated voltage
Technical Specifications
| Length | - |
|---|---|
| Product Range | - |
| For Use With | IDEAL Models 11 and 22 set-screw connectors |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
