Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANCOR
Manufacturer Part NoP-6376
Newark Part No.16M3802
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-6376
Newark Part No.16M3802
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Power Rating24VA
Secondary Voltages2 x 6V
Primary Voltages115V, 230V
Current Rating4A
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Transformer TerminalsSolder Lug
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
2 x 6V
Current Rating
4A
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
SVHC
To Be Advised
Power Rating
24VA
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Solder Lug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate