0
0 Items$0.00

Isolating Chassis Mount Transformers :

67 Products Found
Find a huge range of Isolating Chassis Mount Transformers at Newark Electronics Mexico. We stock a wide range of Chassis Mount Transformers, such as Isolating, Open-Style Low Voltage, Tube Guitar Amplifier & Low Voltage, Dual Bobbin Chassis Mount Transformers from the worlds top manufacturers including: Hammond, Triad Magnetics & Stancor

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
83R9212

RoHS

Each
1+$147.430
5+$134.040
10+$131.120
25+$128.210
50+$121.210
More Pricing...
Isolating
117V
25.2V
-
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
1.5kV
-
03F960

RoHS

Date/Lot Code

Each
1+$19.590
5+$19.160
10+$18.730
25+$18.380
50+$18.040
More Pricing...
Isolating
115V
6.3V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2.5kV
F Series
96B7210

RoHS

Date/Lot Code

Each
1+$12.120
5+$11.810
10+$11.520
25+$11.260
Isolating
115V, 230V
6.3V
3.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Wire Leaded
2.5kV
F Series
03F961

RoHS

Date/Lot Code

Each
1+$30.580
5+$29.810
10+$29.040
25+$28.440
Isolating
115V
6.3V
37.8VA
50Hz / 60Hz
Single Primary, Single Secondary
6A
Wire Leaded
1.5kV
F Series
51R4211

RoHS

Each
1+$31.940
5+$30.340
10+$28.740
25+$27.970
50+$25.970
More Pricing...
Isolating
117V
12V
48VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
50H6566

RoHS

Each
1+$12.790
5+$11.880
10+$10.940
25+$10.310
50+$9.960
More Pricing...
Isolating
115V
48V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Solder, Quick Connect
2kV
187 Series
05T6432

RoHS

Each
1+$157.710
5+$146.410
10+$135.110
25+$131.820
50+$128.380
More Pricing...
Isolating
117V
24V
288VA
50Hz / 60Hz
Single Primary, Single Secondary
12A
Wire Leaded
2kV
166 Series
51R4203

RoHS

Each
1+$21.310
5+$19.890
10+$18.460
25+$17.850
50+$17.380
More Pricing...
Isolating
117V
12.6V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
1.5A
Wire Leaded
2kV
166 Series
50H6572

RoHS

Each
1+$16.850
5+$15.730
10+$14.620
25+$13.790
50+$13.330
More Pricing...
Isolating
115V
28V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
1.07A
Solder, Quick Connect
2kV
187 Series
24B8488

RoHS

Each
1+$91.920
5+$87.260
10+$82.600
25+$78.090
50+$76.890
More Pricing...
Isolating
115V
90V, 100V, 110V, 115V, 120V, 130V
100VA
60Hz
Single Primary, Multiple Secondary
-
Wire Leaded
-
169 Series
24B8490

RoHS

Each
1+$213.150
5+$201.290
10+$189.420
25+$183.450
50+$180.370
Isolating
115V
90V, 100V, 110V, 115V, 120V, 130V
500VA
60Hz
Single Primary, Multiple Secondary
-
Wire Leaded
-
169 Series
05T6422

RoHS

Each
1+$17.010
5+$16.010
10+$15.000
25+$14.140
50+$13.680
More Pricing...
Isolating
117V
12V
4.2VA
50Hz / 60Hz
Single Primary, Dual Secondary
350mA
Wire Leaded
2kV
166 Series
50H6508

RoHS

Each
1+$16.320
5+$15.760
10+$15.190
25+$13.350
50+$12.840
More Pricing...
Isolating
115V, 230V
28V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
420mA
Solder, Quick Connect
2kV
186 Series
50H6534

RoHS

Each
1+$28.040
5+$26.920
10+$25.780
25+$24.080
50+$23.640
More Pricing...
Isolating
115V, 230V
120V
102VA
50Hz / 60Hz
Dual Primary, Single Secondary
850mA
Solder, Quick Connect
2kV
186 Series
24B8489

RoHS

Each
1+$168.100
5+$158.740
10+$149.380
25+$144.930
50+$140.800
Isolating
115V
90V, 100V, 110V, 115V, 120V, 130V
250VA
60Hz
Single Primary, Multiple Secondary
-
Wire Leaded
-
169 Series
51R4209

RoHS

Each
1+$21.310
5+$19.920
10+$18.530
25+$17.680
50+$17.140
More Pricing...
Isolating
117V
6.3V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
51R4199

RoHS

Each
1+$22.290
5+$20.450
10+$18.620
25+$17.900
50+$17.420
More Pricing...
Isolating
117V
12V
14.4VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
07H6784

RoHS

Each
1+$24.170
5+$22.390
10+$20.590
25+$19.900
50+$19.340
More Pricing...
Isolating
115V
2.5V
7.5VA
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
05T6426

RoHS

Each
1+$24.730
5+$24.120
10+$23.500
25+$22.730
50+$22.080
More Pricing...
Isolating
117V
12.6V
12.6VA
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
24B8491

RoHS

Each
1+$67.300
5+$62.760
10+$58.220
25+$55.970
50+$54.120
More Pricing...
Isolating
115V
115V
15VA
60Hz
Single Primary, Single Secondary
130mA
Wire Leaded
-
169S Series
31AJ8505

RoHS

Each
1+$31.860
5+$30.700
10+$29.560
25+$28.520
50+$27.450
More Pricing...
Isolating
115V
18V
72VA
60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
50H6558

RoHS

Each
1+$11.700
5+$11.130
10+$10.550
25+$10.130
50+$9.370
More Pricing...
Isolating
115V
48V
6VA
50Hz / 60Hz
Single Primary, Single Secondary
120mA
Solder, Quick Connect
2kV
187 Series
51R4194

RoHS

Each
1+$12.680
5+$12.180
10+$11.690
25+$10.390
50+$10.050
More Pricing...
Isolating
115V
12V
3.6VA
60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
2kV
166 Series
25H9533

RoHS

Each
1+$39.760
5+$37.600
10+$35.430
25+$34.080
50+$32.840
More Pricing...
Isolating
115V
5V
40VA
60Hz
Single Primary, Single Secondary
8A
Wire Leaded
2kV
166 Series
28H9100

RoHS

Each
1+$13.640
5+$12.750
10+$11.850
25+$11.170
50+$10.790
More Pricing...
Isolating
115V
24V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
187 Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS