Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.770 |
| 5+ | $108.680 |
| 10+ | $89.860 |
| 25+ | $76.140 |
| 50+ | $70.550 |
| 100+ | $62.740 |
| 10000+ | $61.490 |
Price for:Each
Minimum: 1
Multiple: 1
$118.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-6469Copy
Newark Part No.83R9212
Technical Datasheet
Power Rating-
Chassis Mount Transformer TypeIsolating
Primary Voltages117V
Secondary Voltages25.2V
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product Range-
SVHCTo Be Advised
Product Overview
The P-6469 is an Isolation Power Transformer with single secondary and lead termination.
Applications
Industrial, Power Management
Technical Specifications
Power Rating
-
Primary Voltages
117V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
1.5kV
SVHC
To Be Advised
Chassis Mount Transformer Type
Isolating
Secondary Voltages
25.2V
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
