2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  SGDR600P1

                                                                                                  Reference Design & Demonstration Board, 6A JFET Gate Driver

                                                                                                  SEMISOUTH
                                                                                                  SEMISOUTH SGDR600P1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEMISOUTH
                                                                                                  Manufacturer Part NoSGDR600P1
                                                                                                  Newark Part No.73T7074
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEMISOUTH
                                                                                                  ManufacturerSEMISOUTH
                                                                                                  Manufacturer Part NoSGDR600P1
                                                                                                  Newark Part No.73T7074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSemisouth
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeDriver - Bridge
                                                                                                  Application Sub TypeFET Driver
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board SGDR600P1
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SGDR600P1 is an opto isolated, two stage gate driver with a single output evaluation board. The driver is optimized for high speed, hard switching of SJEP120R050 and SJEP120R063 normally off SiC VJFETs. With a small modification effort it can also be used to drive the SJEP120R100, SJDP120R085, or SJDP120R045. The SGDR600P1 gate driver provides a peak output current of 6A/-3A for fast turn on transients yielding record low switching energy losses.

                                                                                                  • Suitable for driving SJEP120R063 or SJEP120R050
                                                                                                  • Two stage driver(switching & conduction)
                                                                                                  • Peak gate current of 6A/-3A
                                                                                                  • 0 to 100 percent duty cycle
                                                                                                  • Can be modified to drive SJEP120R100, SJDP120R085, or SJDP120R045

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Semisouth

                                                                                                  Kit Application Type

                                                                                                  Driver - Bridge

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  FET Driver

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board SGDR600P1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.