Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMISOUTH
Manufacturer Part NoSGDR600P1Copy
Newark Part No.73T7074
Technical Datasheet
Silicon ManufacturerSemisouth
Silicon Core Number-
Kit Application TypeDriver - Bridge
Application Sub TypeFET Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board SGDR600P1
Product Range-
SVHCTo Be Advised
Product Overview
The SGDR600P1 is an opto isolated, two stage gate driver with a single output evaluation board. The driver is optimized for high speed, hard switching of SJEP120R050 and SJEP120R063 normally off SiC VJFETs. With a small modification effort it can also be used to drive the SJEP120R100, SJDP120R085, or SJDP120R045. The SGDR600P1 gate driver provides a peak output current of 6A/-3A for fast turn on transients yielding record low switching energy losses.
- Suitable for driving SJEP120R063 or SJEP120R050
- Two stage driver(switching & conduction)
- Peak gate current of 6A/-3A
- 0 to 100 percent duty cycle
- Can be modified to drive SJEP120R100, SJDP120R085, or SJDP120R045
Applications
Power Management, Communications & Networking
Technical Specifications
Silicon Manufacturer
Semisouth
Kit Application Type
Driver - Bridge
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
FET Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board SGDR600P1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
