Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $215.930 |
5+ | $196.460 |
10+ | $184.850 |
25+ | $165.280 |
50+ | $152.020 |
100+ | $143.520 |
Price for:Each
Minimum: 1
Multiple: 1
$215.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoZD327401
Newark Part No.18X5021
Technical Datasheet
No. of Digits / Alpha4
Digit Height10.2mm
Supply Voltage Min24V
Supply Voltage Max230V
Panel Cutout Height28.5mm
Panel Cutout Width70.5mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
24V
Panel Cutout Height
28.5mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
10.2mm
Supply Voltage Max
230V
Panel Cutout Width
70.5mm
Operating Temperature Max
40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate