Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-402
Newark Part No.59P3021
Product RangeTOPJOB S Series
Your Part Number
Technical Datasheet
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $1.080 |
| 100+ | $1.010 |
| 250+ | $0.943 |
| 500+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-402
Newark Part No.59P3021
Product RangeTOPJOB S Series
Technical Datasheet
Accessory TypeJumper
For Use WithTOPJOB Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product RangeTOPJOB S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2-way
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
TOPJOB S Series
For Use With
TOPJOB Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2000-402
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability