Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2001-402
Newark Part No.28K2007
Also Known AsGTIN UPC EAN: 4055143698412
Technical Datasheet
357 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.110 |
| 100+ | $1.040 |
| 250+ | $0.971 |
| 500+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-402
Newark Part No.28K2007
Also Known AsGTIN UPC EAN: 4055143698412
Technical Datasheet
Accessory TypeJumper
For Use WithTopJob Terminal Blocks
No. of Positions2Positions
Pitch Spacing4.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2001-402 is a 2-way light gray insulated Push-in Jumper Bar suitable for use with the TOPJOB® S rail-mounted terminal blocks.
- 18A Nominal current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
TopJob Terminal Blocks
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate