Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1491
Newark Part No.28K7398
Also Known AsGTIN UPC EAN: 4055143234238
Your Part Number
779 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.880 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.360 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1491
Newark Part No.28K7398
Also Known AsGTIN UPC EAN: 4055143234238
Technical Datasheet
Accessory TypeEnd & Intermediate Plate
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-1491 from Wago is a 4 Conductor End and Intermediate Plate, designed for the 2001 and 2002, 4 Conductor through terminal block Series.
- 0.8mm thick
- Gray color
- 0.031inch width, 2.756inch height, 1.299inch depth
- Snap-on type mounting
- Polyamide (PA66) insulation material
- V0 flammability class per UL94
- 0.051MJ fire load
- Approved by CCC, CNEX, IECEx
Technical Specifications
For Use With
2001-140x and 2002-140x - 4 Conductor 35mm DIN Rail Mount Terminal Block Series
Product Range
-
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate