Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1611/1000-541
Newark Part No.73P7429
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454789985
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 10+ | $22.370 |
| 25+ | $20.050 |
| 50+ | $18.660 |
| 100+ | $17.560 |
| 250+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1611/1000-541
Newark Part No.73P7429
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454789985
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB®S Series
SVHCLead
Product Overview
The 2002-1611/1000-541 is a 2-conductor gray DIN 35 rail-mount fuse disconnect Terminal Block with pivoting fuse holder. It is suitable for 5 x 20mm miniature metric fuse and 12 to 30V, with blown fuse indication by LED. It is made with the polyamide 66 (PA 66) insulator. It features horizontal design and center/side marking.
- Push-in CAGE CLAMP® connection technology
- Front-entry wiring
- Pivoting fuse holder
Applications
Industrial
Notes
Both nominal voltage and current are given by the LED or fuse. Leakage current in case of blown fuse is LED 2mA.
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB®S Series
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
