Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1611
Newark Part No.73P7427
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454974732
Technical Datasheet
297 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 25+ | $13.180 |
| 100+ | $12.440 |
| 250+ | $11.640 |
| 500+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1611
Newark Part No.73P7427
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454974732
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB®S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-conductor fuse terminal block with pivoting fuse holder and end plate. Certified by UL 60079, EN 60079, CNCA-C23-01, C22.2 No. 158, UL 1059. It has rated voltage UL (use group B) of 250V, rated current UL (use group B) of 10A, nominal voltage (III/3) of 250V/rated current of 6.3A (IEC/EN 60947-7-3), rated voltage CSA (use group B) of 250V/rated current CSA (Use Group B) of 6.3A.
- DIN 35 rail-mounted fused terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Incorporates an end plate
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 12AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB®S Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate