Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1811/1000-541
Newark Part No.62R9555
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454790073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 5+ | $31.150 |
| 10+ | $29.230 |
| 25+ | $27.050 |
| 50+ | $25.290 |
| 100+ | $23.880 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1811/1000-541
Newark Part No.62R9555
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454790073
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB®S Series
SVHCLead
Product Overview
The 2002-1811/1000-541 is a 4-conductor 6.3A grey Fuse Disconnect Terminal Block with pivoting fuse holder and blown fuse indication by LED. It is suitable for use with the 5 x 20mm miniature metric fuses. It offers Push-in CAGE CLAMP® connection technology, operating tool actuation and horizontal design. It has polyamide 66 (PA 66) insulators and copper connectable conductor.
- Centre/side marking
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB®S Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
