Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1811/1000-836
Newark Part No.62R9557
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454790103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 5+ | $31.150 |
| 10+ | $29.230 |
| 25+ | $27.050 |
| 50+ | $25.290 |
| 100+ | $23.880 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1811/1000-836
Newark Part No.62R9557
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454790103
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB®S Series
SVHCLead
Technical Specifications
No. of Positions
4Positions
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB®S Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
