Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1811
Newark Part No.62R9554
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454974763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 10+ | $20.170 |
| 25+ | $18.040 |
| 50+ | $16.780 |
| 100+ | $15.780 |
| 250+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1811
Newark Part No.62R9554
Product RangeTOPJOB®S Series
Also Known AsGTIN UPC EAN: 4045454974763
Technical Datasheet
No. of Positions4Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB®S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-1811 from Wago is a 4 conductor fuse disconnect terminal block with pivoting fuse holder. This terminal block is used for miniature metric fuses of 5mm x 20mm without blown fuse indication by LED. It is suitable for wire size ranging from 22AWG to 12AWG.
- Colour of insulating material is gray
- Dimension is 87.5mm x 57.6mm x 6.2mm (D x H x W )
- Weight is 15.743g
- CAGE CLAMP connection
- Voltage rating of 250V and current of 6.3A
- Front entry wiring
- Pollution degree is 3
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB®S Series
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
