Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-402
Newark Part No.28K2028
Also Known AsGTIN UPC EAN: 4055143687171
Technical Datasheet
4,886 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.120 |
| 100+ | $1.030 |
| 250+ | $0.976 |
| 500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-402
Newark Part No.28K2028
Also Known AsGTIN UPC EAN: 4055143687171
Technical Datasheet
Accessory TypeJumper
For Use WithEx E Applications
No. of Positions2Positions
Pitch Spacing5.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-402 is a light gray 2-way push-in type terminal block Jumper Bar for use with Topjob S rail-mounted terminal blocks.
- 800V voltage
- 25A current intensity
- 20A nominal current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Ex E Applications
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2002-402
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate